• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-EL 9080-45 T Electrical load 80 V DC 45 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,059.00 / piece)
€ 3,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable electronic DC load EA-EL 9080-45 T

  • TFT touch display with 64,000 colors, integrated comfortable function generator with pre-defined curves (sine, triangle, square, trapezium, ramp, arbitrary) as well as battery test
  • Powerful microprocessor-based controller, this marked improvement in response times for control via analogue or digital interfaces.
  • 16-bit ADC/DACs (very fine adjustment steps for control and rear reading)
  • Voltage Accuracy 0.1%, current accuracy 0.2% (from the nominal value)
  • High-insulated mounting, thus much more insensitive in operation (high immunity = high operational safety)
  • Active damping of the electronic DC input circuit, reduces significantly the vibration inclination with long cable lengths or unknown impedances of the supplying source.
  • Optimized thermal management: no sudden switch off when thermal overload. The devices fit your input power according to the thermal conditions by automatic derating.
  • Input filter self-protection and prevents any possible overloading by applying a DC voltage with high-frequency AC share.
  • USB port by default, optional 3-way interface: analogue 0-5 V/0-10V, USB and Ethernet/LAN (all galvanically separated).
  • Professional Control Software EA power control for up to 20 devices (license)
  • Safety according to IEC/EN 61010
  • Fitted with noise suppression according to EN 61000-6-3, EN55022 curve B (interference emission suitable for residential, business and trade as well as for small businesses).

Technical specifications

Type

EA-EL 9080-45 T

Input voltage

230 V AC

Product type

Electrical load

Min. input voltage

90 V AC

Input voltage (max.)

264 V AC

Load input current (max.)

45 A

Dim

(W x H x D) 92 x 240 x 395 mm

Max. input voltage

80 V DC

Weight

6.5 kg

Manufacturer's standards (no certificate)

Load input voltage (min.)

0 V DC

Min. load input current

0 A

Load connection

Screw terminals (front)

Width

92 mm

Height

240 mm

Depth

395 mm

Documents & Downloads

Datasheet

Datasheet 1537846 EA Elektro Automatik EA-EL 9080-45 T Electrical load 80 V DC 45 A

User & Safety Instructions

User & Safety Instructions 1537846 EA Elektro Automatik EA-EL 9080-45 T Electrical load 80 V DC 45 A

Description

These conventional programmable electronic loads in the attractive tower housing, with a powerful microprocessor controller and 16 bit ADC/DACs for a high resolution. The DC input area is extremely flexible and allows the use at high input voltages or, alternatively, high input current, in the framework of the respective nominal power. For a comfortable use, this series have a high-resolution, intuitive TFT touch panel with built-in function generator with pre-defined curve forms (triangle, rectangle, trapezium, sine, ramp, arbitrary) as well as an automatic battery test. The display resolution is 4 dig. In the range from 0 to 100% adjustable DC input parameters (U, I, P, R) have a high accuracy and stability, with fast current rise times and are practically free of ripple (FET-linear amplifier). For the remote-controlled operation, the devices via standard USB. An isolated 3-way interface (analogue 0-5 V/0-10V, USB and Ethernet/LAN) is available as an option and can be easily retrofitted. This device series is an indispensable tool for lab table, for the realization of repeatable test results. As a free and pay would be available operator software EA power control, enables semi-automated test routines.

This text is machine translated.

Features

  • Microprocessor based controller, programmable
  • USB standard, optional: analogue 0-5 V/0-10V, USB, Ethernet/LAN
  • Operating modes CV, CC, CP, CR, battery discharge,
  • Built-in function generator with pre-defined curve shapes
  • TFT touch panel and adjusting encoder (intuitive menu guide)
  • Operator Software" EA-power-control" for automatic function sequences and data logging in csv format
  • Attractive Tower housing

Scope of delivery

  • USB cable (1.8 m)
  • USB stick with documentation and software
  • Power cable;