
Highlights & Details
Programmable electronic DC load EA-EL 9360-20 DT
- TFT touch display with 64,000 colors, integrated comfortable function generator with pre-defined curves (sine, triangle, square, trapezium, DIN 40838/CAR, ramp) as well as alarm manager and battery test
- Powerful Field Programmable Gate Array (FPGA light", Lattice ECP 2) as well as ARM-processor-controlled hardware, this significantly improve response times when control via analogue or digital interfaces.
- 16-bit ADC/DACs (very fine adjustment steps for control and rear reading)
- Voltage Accuracy 0.1% of nominal value
- High-insulated mounting, thus much more insensitive in operation (high immunity = high operational safety)
- Active damping of the electronic DC input circuit, reduces significantly the vibration inclination with long cable lengths or unknown impedances of the supplying source.
- Optimized thermal management: no sudden switch off when thermal overload. The devices fit your input power according to the thermal conditions by automatic derating.
- Input filter self-protection and prevents any possible overloading by applying a DC voltage with high-frequency AC share.
- By default with 3-way interface: analogue 0-5 V/0-10V, USB and Ethernet/LAN (all galvanically separated).
- Professional Control Software EA power control for up to 20 devices (license)
- After calibration function: the user can at Service/Repair differential values themselves measure, the correction values to the menu and enter the "ex works" accuracy restore points.
- Safety according to IEC/EN 61010
- Fitted with noise suppression according to EN 61000-6-3, EN55022 curve B (interference emission suitable for residential, business and trade as well as for small businesses).
Technical specifications
- Type
EA-EL 9360-20 DT
- Input voltage
230 V AC
- Product type
Electrical load
- Min. input voltage
90 V AC
- Input voltage (max.)
264 V AC
- Load input current (max.)
20 A
- Dim
(W x H x D) 308 x 105 x 451 mm
- Max. input voltage
360 V DC
- Weight
6.5 kg
Manufacturer's standards (no certificate)
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
308 mm
- Height
105 mm
- Depth
451 mm
Documents & Downloads
Datasheet
Datasheet 1561290 EA Elektro Automatik EA-EL 9360-20 DT Electrical load 360 V DC 20 A
User & Safety Instructions
User & Safety Instructions 1561290 EA Elektro Automatik EA-EL 9360-20 DT Electrical load 360 V DC 20 A
Description
This text is machine translated.
Features
- FPGA-based controller, programmable
- On-board electrically isolated 3-way interface: analogue 0-5 V/0-10V, USB, Ethernet/LAN
- Operating modes CV, CC, CP, CR, battery discharge,
- Built-in function generator with pre-defined curve shapes, memory function, alarms, user profiles
- TFT touch panel and adjusting encoder (intuitive menu guide)
- Operator Software" EA-power-control" for automatic function sequences and data logging in the csv format (license)
- Attractive Desk-Top housing, 19" 2HE adapter (optional)
Scope of delivery
- USB cable (1.8 m)
- USB stick with documentation and software
- Power cable;
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



