• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-Multi Control Software Compatible with EA Elektro-Automatik

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Software license (single) Multi-control

  • It is compatible with the following device series:
  • ELR 9000
  • PSI 9000 2U/3U
  • PS 9000 1U/2U/3U
  • PS5000
  • PSI 5000
  • EL 9000 B
  • ELR 5000

Technical specifications

Product type

Software

Weight

50 g

Compatible with

EA Elektro-Automatik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1424816 EA Elektro Automatik EA-Multi Control Software Compatible with EA Elektro-Automatik

Description

Remote control of up to 20 devices at once in a window, even different types of the most important device settings manage display of actual values (U, I, P, R) input of target values (U, I, P, R) and monitoring limits (OVP, OCP, OPP) "remote control on/off" and "DC-input/output on/off" status monitoring (control status, alarms, condition of the DC-input/output) control of all remote functions via commands (SCPI or ModBus) sequencing & logging (semi-automatic remote control with tables and data recording) master-slave (configuration for series with digital master slave, Master is displayed as a System).

This text is machine translated.

Features

  • The Software EA Power Control Software is used for remote control of various device series

System requirements

  • To Win 10 suitable

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)