• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-ELR 9500-60 3U Electrical load 500 V DC 60 A 7000 W

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15,879.00 / piece)
€ 15,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Electronic load EA-ELR 9500-60 3U

  • Power reverse fed seung of the recorded DC-power in the mains power supply.
  • Galvanically isolated DC-input
  • Touch panel control unit
  • Analog interface and USB
  • 500 V DC
  • 60 A
  • 7000 W

Technical specifications

Type

EA-ELR 9500-60 3U

Input voltage

400 V AC

Product type

Electrical load

Load input current (max.)

60 A

Max. non-stop power rating

7000 W

Dim

(W x H x D) 483 x 134 x 595 mm

Max. input voltage

500 V DC

Weight

25.5 kg

Manufacturer's standards (no certificate)

Load input voltage (min.)

0 V DC

Min. load input current

0 A

Load connection

Screw terminals (rear)

Width

483 mm

Height

134 mm

Depth

595 mm

Documents & Downloads

Datasheet

Datasheet 515652 EA Elektro Automatik EA-ELR 9500-60 3U Electrical load 500 V DC 60 A 7000 W

User & Safety Instructions

User & Safety Instructions 515652 EA Elektro Automatik EA-ELR 9500-60 3U Electrical load 500 V DC 60 A 7000 W

Description

The EA-ELR 9500-60 3U LEG holds all properties of the tried-and-tested series EA-EL 9000, such as, for example, the four typical control types CC, CV, CP and CR, plus a number of new features. The power recovery function converts the supplied DC energy in an alternating voltage and feeds it into the local electricity network. The eliminates the usual heat formation almost completely and at the same time saves energy costs. The large, blue LCD with touch panel offers a other, intuitive kind of manual operation than ever before. Response times for the control via analog or digital interfaces are by DSP-controlled hardware significantly improved. The DC-input and the connections for the Schnitstellen, as well as the share bus on the back.

This text is machine translated.

Features

  • Inverter function with power recovery
  • Analog interface 0-10V & USB "on board"
  • Operating modes CV, CC, CP, CR
  • Integrated schater sequencer & Data Logger, memory functions
  • Graphic display with touch panel and encoders (easy-to-use HMI)
  • Plug'n play digital interface slot (Option Interfaces RS485/232, CAN, Ethernet, Profibus)
  • Housing rack slide (19") 3HE
  • Optional operator software "Easy load per" for automated testing and data logging.

Scope of delivery

  • Power cord
  • User manual.

Hints

This article is for you ordered separately.