• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-IF KE5 USB Interface Compatible with EA Elektro-Automatik

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Interface Expansion EA-IF KE 5 USB

  • 1x USB
  • Can be retrofitted, simple installation (Plug & Play)
  • Simple configuration via Setup-Menu at the device
  • Compatible with the series EA-PS 3000 C and EA-EL 3000 B

Technical specifications

Product type

Interface

Dim

(W x H x D) 76 x 30 x 95 mm

Weight

150 g

Compatible with

EA Elektro-Automatik

Width

76 mm

Height

30 mm

Depth

95 mm

Documents & Downloads

Datasheet

Datasheet 1663651 EA Elektro Automatik EA-IF KE5 USB Interface Compatible with EA Elektro-Automatik

User & Safety Instructions

User & Safety Instructions 1663651 EA Elektro Automatik EA-IF KE5 USB Interface Compatible with EA Elektro-Automatik

Description

The upgradeable interface module IF-KE 5 USB extends the devices of the series EA-EL 3000 B and EA-PS3000C digital USB-interface. The USB port is used along with the possibility of digital remote control of the device via scpi or ModBus RTU-commands for firmware updates.

This text is machine translated.

Features

  • Connections: 1x USB type B
  • Galvanic isolation of the device: max. 1500 V DC.

Scope of delivery

  • USB cable (1.8 m)
  • USB-Stick with documentation and software.

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)