• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easylan LSB1C224 Splicer Optical fiber Unequipped 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EasyLan LWL-Splice box Grade C 19-inch 1HE, 24 ports, 24x SC-Duplex, OM4

  • LWL-splice box removable
  • With quick-lock and changeable front plate
  • Powder-coated housing
  • This text is machine translated.

Technical specifications

Product type

Splicer

Optical fiber

Patch panel design

Unequipped

Duplex

Multimode OM4

Rack unit

1 U

Factory colour

Grey

Length

482 mm

Width

211.5 mm

Height

43.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3461684 Easylan LSB1C224 Splicer Optical fiber Unequipped 1 U

User & Safety Instructions

User & Safety Instructions 3461684 Easylan LSB1C224 Splicer Optical fiber Unequipped 1 U

User & Safety Instructions 3461684 Easylan LSB1C224 Splicer Optical fiber Unequipped 1 U