• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easypix GoXtreme Rebel + Action camera Web cam, Wi-Fi

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoXtreme Rebel

  • GoXtreme Rebel +: Low-cost ACTION camera, ready for use in all outdoor events;
  • This small ACTION cam is optimally protected against water and dirt by its underwater casing of up to 30m.

Technical specifications

  • White balance: Auto, sunlight, cloudy, tungsten, fluorescent lamp
  • EV: -2.0 to +2.0
  • Screensaver: 1 min., 3 min., 5 min.
  • Automatic power off: 1 min., 3 min., 5 min.
  • Microphone: Built-in
  • Speakers: Built-in
  • Wi-Fi frequency 2.4 GHz
  • WLAN-APP: GoPlus CamPro
  • PHOTO RESOLUTIONS: 12M*, 10M*, 8M, 5M, 1M
  • Photo quality: High, Medium, Low
  • Sharpness: Strong, standard, soft
  • Continuous shooting: 3, 5, 10 photos per sequence
  • Self-timer: 3s, 5s, 10s, 20s
Product type

Action camera

Camcorder features

Web cam

Wi-Fi

Interfaces (input)

USB C®

Interfaces (output)

USB C®

Recording formats

Video: AVI
Photo: JPG

Screen size diagonal (cm)

5 cm

Screen size diagonal (inches)

2 inch

Sensor resolution

1 MP

Memory

External memory card (not included)

Memory capacity

32 GB

Factory colour

Black

Series

N/A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438086 Easypix GoXtreme Rebel + Action camera Web cam, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3438086 Easypix GoXtreme Rebel + Action camera Web cam, Wi-Fi

Description

Video: 1080P*720PVGA Audio Record On, Off
Loop recording 1min, 2min, 3min, 5min, 10min
Driving mode on, off
Video File Format AVIPhotos: 12M*;10M*8M*5M*1MQuality HighMediumLow
Sharpness Strong Standard Soft
Burst Photo 3, 5, 10 photos/sequence
Self-timer 3s, 5s, 10s, 20s;
Photo file format: JPG

This text is machine translated.

Features

  • ACCESSORY PACK
  • • Waterproof case
  • • Frame Mount
  • • Bike Mount
  • • Hamet Base + Stickers
  • • Short joint adapter
  • • Monopod adapter
  • • Straps
  • • Battery
  • • USB cable
  • • User's Instructions

Scope of delivery

  • USB cable
  • Wrist strap
  • Protective bag lithium ion rechargeable battery
  • User manual

Hints

Restrictions / WARNING:
The product is not suitable for children under 3 years of age due to the risk of suffocation.
• Contains small parts. To avoid swallowing, make sure that children are supervised by adults.
• The camera is suitable for use under water up to a maximum depth of 3 meters. Do not use the camera at depths of more than 3 meters.
• Do not use your camera in hot springs, hot tubs or jacuzzis where it can be exposed to extreme water temperatures.
Safety Notes / WARNING:
This product is only suitable for the described purpose. The manufacturer is not liable for damages which are caused by improper use.
Please read these operating instructions carefully before use and make sure that the batteries are inserted correctly.
• Do not leave the camera in a high or low temperature environment for an extended period of time.
• Keep the camera out of the reach of small children.
• No special maintenance is required during use. Please contact the vendor or manufacturer if your device shows an error.
• Please dispose of the waste and residues at the end of the life of the product in accordance with local laws and regulations.
WARNING:
• If you believe this product is damaged in any way, please do not use the product.
• Do not repair the product yourself
• Product contains small parts. To avoid swallowing, make sure that children are supervised by adults.
BATTERY:
• Only use rechargeable batteries that are approved for use with this product.
• Do not short-circuit the battery terminals.
• Avoid contact with jewelry, hair pins or other metal objects on the battery terminals.
• The battery should only be charged in the camera.
• Before using the camera under water, insert the battery and memory card. Make sure that all flaps and covers are closed and that no water can enter the camera. If so, switch off the camera and do not use it under water.
• Never open the battery compartment under water. If moisture appears on the lens during use, it may leak. Remove the batteries and memory card and take the camera to your dealer for repair.
• Please remove the batteries if the camera is not used for an extended period of time.
WARNING:
• To avoid the risk of electric shock, do not insert a cable with wet hands. The battery compartment should be opened only with clean, dry hands in order to ensure that no dirt gets into the camera when inserting, changing or removing the batteries or the SD card.
• To prevent damage to the product or the sound or image quality from being negatively affected, please ensure that sufficient distance is kept to objects that produce strong magnetic fields or radio waves, e.g. electrical devices.
• In the unlikely event of overheating, smoke or unpleasant odors coming from the appliance, immediately disconnect the charger cable and remove the batteries.

System requirements

  • Max. 32GB U3 micro SD class 10 (not included)
    (not included in the delivery)

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)