
Image similar
Circuit breaker
1
C
Yes
16 A
16 A
1 pc(s)
15 kA
240 V AC
AC
70.5 mm
16 A
240 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
2.3 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
0 kA
0 kA
15 kA
15 kA
4 kV
yes
Datasheet 2306859 Eaton 102090 FAZ-C16/1-NA Circuit breaker 16 A 240 V AC
User & Safety Instructions 2306859 Eaton 102090 FAZ-C16/1-NA Circuit breaker 16 A 240 V AC