

Main RCCB
3
E
35 A
35 A
White
(W x H x D) 81 x 151.30 x 99.50 mm
1 pc(s)
25 kA
440 V
230 V
400 V
Busbar mounting
81 mm
151.30 mm
99.50 mm
LSHU-E35/3-KL
0
Busbar
50 Hz
35 A
400 V
E
690 V
3
25 kA
4
3
6 kV
IP40
FALSE
6
yes
Datasheet 2234784 Eaton 119715 LSHU-E35/3-KL Main RCCB 35 A 230 V, 400 V
User & Safety Instructions 2234784 Eaton 119715 LSHU-E35/3-KL Main RCCB 35 A 230 V, 400 V