• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 167897 FRCDM-40/4/03-G/B RCCB (AC/DC sensitive) 4-pin 40 A 0.3 A 240 V, 415 V

Image similar
Product type
RCCB (AC/DC sensitive)
Number of pins
4
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Nominal current
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital allstromsensitiver residual-current circuit breaker, 40 A, 4-pin, 300 mA

  • Type G/B

Technical specifications

Product type

RCCB (AC/DC sensitive)

Number of pins

4

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 80 x 70 x 71 mm

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

240 V

415 V

Width

80 mm

Height

70 mm

Depth

71 mm

Weight

0

DIN rail

AC

70.5 mm

40 A

415 V

440 V

4

0.3 A

B

TRUE

10 kA

3 kA

2

4

TRUE

7035

FALSE

50 Hz

IP20

1.5-35 mm²

1.5-16 mm²

TRUE

-25-50 °C

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1491968 Eaton 167897 FRCDM-40/4/03-G/B RCCB (AC/DC sensitive) 4-pin 40 A 0.3 A 240 V, 415 V

Description

The digital FI-protection switch Type B are suitable for all systems, machines and equipment in which DC fault currents can occur, e.g.:
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B: detects along with fault currents in alternating current and pulse current range also DC fault currents in the frequency converter controls, photovoltaic systems as well as in the use of various electronic devices in the budgetary area can occur, and thus increases the safety.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)