• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 170999 RCBO 4-pin 16 A 0.03 A 415 V AC

Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of protected poles: 3
  • Triggering: Undelayed s
  • Rated insulation voltage UI: 500 V
  • Rated surge voltage strength Uimp: 4 kV
  • Width in division units: 4
  • Sensitivity: Pulse current-sensitive
  • Energy limitation class: 3
  • False release protection: No
  • Fault current type: A
  • Frequency: 50 Hz
  • suitable for flush-mounting No
  • Basic function: Combined RCD/MCB devices
  • Max. Operating ambient temperature +40 °C
  • min. Operating ambient temperature: -25 °C
  • with locking device: No
  • Switching neutral conductor: Yes
  • Number of poles (total): 4
  • Protection class (IP): IP20
  • Surge current strength: 0.25 kA
  • Ambient temperature during operation: -25 - 40 °C
  • Power loss of the equipment, current dependant [PVID]: 3.6 W
  • Pollution degree: 2
  • Overvoltage category: 3
Type

3-pin + N

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.03 A

Factory colour

Multicolour

Dim

(L x W) 80 mm x 70 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

415 V AC

Width

70 mm

Length

80 mm

Depth

75.5 mm

Weight

0

AC

75.5 mm

16 A

415 V

C

500 V

0.03 A

A

0.25 kA

3

3

2

4

50 Hz

IP20

4

TRUE

6 kA

1-25 mm²

1-25 mm²

FALSE

-25-40 °C

FALSE

4

FALSE

4 kV

6 kA

Undelayed

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716877 Eaton 170999 RCBO 4-pin 16 A 0.03 A 415 V AC

User & Safety Instructions

User & Safety Instructions 1716877 Eaton 170999 RCBO 4-pin 16 A 0.03 A 415 V AC

Description

Compact residual current protective switch/circuit breaker switch for wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)