
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Type of connection Main circuit: Screw connection
- Type of actuator: Cover grip
- -related rated short-circuit current IQ: 120 kA
- Rated short-term current strength ICW: 6 kA
- suitable for floor mounting: Yes
- suitable for busbar mounting: No
- suitable for fuse links: NH1
- Position of actuator: Front
- Product type
Circuit breaker
- Fuse size
1
- Number of pins
3
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Model
3-phase
- Switch-off capacity
120 kA
- Nominal voltage
690 V AC
Other
250 A
3
120 kA
Other
NH1
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
0 kW
6 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307253 Eaton 183043 Circuit breaker 3-phase Fuse size = 1 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307253 Eaton 183043 Circuit breaker 3-phase Fuse size = 1 250 A 690 V AC 1 pc(s)
























