• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 193528 RCBO 2-pin 16 A 0.03 A 415 V AC

1/4
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Eaton FI/Line Protection Switch

  • Person/line and short circuit protection in one deviceIdeal for subsequent protection of 230V single-circuit circuits.

Technical specifications

Type

1-pole + N

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

415 V AC

Width

50 mm

Height

100 mm

Length

150 cm

Depth

75.5 mm

AC

75.5 mm

16 A

240 V

B

440 V

0.03 A

F

3 kA

3

3

2

2

50 Hz

IP20

1

TRUE

0 kA

1-25 mm²

1-25 mm²

FALSE

-25-40 °C

FALSE

2

TRUE

4 kV

10 kA

Undelayed

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498676 Eaton 193528 RCBO 2-pin 16 A 0.03 A 415 V AC

Description

FI/LS combination switch type "F" for modern, converter-controlled equipment, such as B. Dryer, washing machine and food processor.Person/line and short circuit protection in one device / suitable, also for 2-pole applications Frequency converter application, because mix frequency sensitive / Ideal for the subsequent protection of 230V single circuit.

This text is machine translated.

Features

  • Pulsing fault currents with DC components up to 10 mA and mixing frequencies up to 1 kHz. This allows extended protection in systems with electronic loads. Recommended for all circuits with speed-controlled drives.

More interesting products

(*All information is plus legal VAT)