• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 206911 Cable gland M25 1 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Type of seal: Cut-out sealing ring
  • Design: Straight
  • bending protection: No
  • Temperature: -20 - +120
  • EMC design: No
  • Explosion-tested design: No
  • Color: Light gray
  • flat cable gland: No
  • shielded: No
  • thread type: Metric
  • thread length: 10
  • thread nominal size metric/PG: 25
  • thread pitch: 1.5
  • glass fiber reinforced: No
  • halogen-free: Yes
  • multiple sealing insert: No
  • with counter nut: Yes
  • Surface: Untreated
  • RAL number: 7035
  • impact resistant: Yes
  • Protection type (IP): IP68
  • separable gland: No
  • Material: Plastic
  • Material quality: Polyamide
  • Strain relief: Yes
Product type

Cable gland

External thread

M25

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

IP68

Spanner size

36 mm

Weight

0.0350 kg

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

206911

Type

V-M25

Grey

Straight

TRUE

TRUE

7035

Untreated

36 mm

10 mm

TRUE

FALSE

FALSE

Cut-out ring

Polyamide (PA)

-20-120 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

0 mm

FALSE

9-12 mm

IP68

None

Other

25

None

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307194 Eaton 206911 Cable gland M25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307194 Eaton 206911 Cable gland M25 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)