
Image similar
500 V
Phase modifier
500 V
Multicolour
10 mm²
4
63 A
63 A
8
1 pc(s)
142 mm
0
Other
TRUE
4
10 mm²
63 A
4
140 mm
25 kA
8
4 kV
Fork
0 kA
FALSE
TRUE
2
500 V
0 mm
FALSE
yes
Datasheet 2306844 Eaton 215644 Phase modifier Multicolour 10 mm² 63 A 500 V 1 pc(s)
User & Safety Instructions 2306844 Eaton 215644 Phase modifier Multicolour 10 mm² 63 A 500 V 1 pc(s)