• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 215645 Eaton Busbar Euro Vario 63 A EVG-3 PHAS/9 MOD Phase modifier 3-pin 10 mm² 63 A 500 V 1 pc(s)

Product type
Phase modifier
Nominal voltage
500 V
Type
3-phase
Operating voltage
Max. Rated operating voltage: 500 V
Cross section
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conditional rated short-circuit current IQ 25 kA
  • Dimensioning surge voltage: 4 kV
  • Suitable for number of devices: 3
  • Suitable for devices with auxiliary switch: No.
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
Nominal voltage

500 V

Type

3-phase

Product type

Phase modifier

Operating voltage

Max. Rated operating voltage: 500 V

Cross section

10 mm²

Number of pins

3

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

9

Type

Fork

Content

1 pc(s)

Length

157 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716920 Eaton 215645 Eaton Busbar Euro Vario 63 A EVG-3 PHAS/9 MOD Phase modifier 3-pin 10 mm² 63 A 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716920 Eaton 215645 Eaton Busbar Euro Vario 63 A EVG-3 PHAS/9 MOD Phase modifier 3-pin 10 mm² 63 A 500 V 1 pc(s)

Description

Busbar for circuit breakers, residual current circuit-breaker, FI/LS combination switch

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)