
Technical specifications
- Connection to SmartWire-DT: No.
- Operating frequency [switching cycles/h]: ≦ 600
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Switching function latching: Yes
- Power loss per pole, current-dependant [Pvid]: 0.11 W.
- Packaging type
Piece
- Product type
Foot switch/Buzzer
- Switch/button features
Protruding
- Casing/button colour
Red
Yellow
- Functions
latch
- Type
Snap-in
- Lighting type
None
- Switch position
1 x Off/On
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Screws
- Switching voltage
230 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Height
101 mm
- (Ø)
94 mm
- Durability
0.1 x 10 6 cycles
IP67
- Actuating force
60 N
- Content
1 pc(s)
- Dim
(Ø x H) 94 mm x 101 mm
- Type
FAK-R/V/KC11/IY
- Factory colour
Multicolour
- Switching capacity
6 A/230 V AC
- Switching voltage
230 V AC
- Switching current
6 A
- Type
FAK-R/V/KC11/IY
- Weight
0.3250 kg
0 mm
Pull-release
Red
FALSE
IP67/IP69K
TRUE
1
1
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700779 Eaton 229748 FAK-R/V/KC11/IY Foot switch/Buzzer 230 V AC 6 A 1 x Off/On latch (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700779 Eaton 229748 FAK-R/V/KC11/IY Foot switch/Buzzer 230 V AC 6 A 1 x Off/On latch (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Piece
Information
Information 700779 Eaton 229748 FAK-R/V/KC11/IY Foot switch/Buzzer 230 V AC 6 A 1 x Off/On latch (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Piece
Conformity certificate
Conformity certificate 700779 Eaton 229748 FAK-R/V/KC11/IY Foot switch/Buzzer 230 V AC 6 A 1 x Off/On latch (Ø x H) 94 mm x 101 mm IP67 1 pc(s) Piece






























