
Highlights & Details
Pushbutton 250 Vac 1.5 A 1 x Off/(On) SCI R13-502MA-05RT momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Red
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Recess diameter
12.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-R13-502MA-05RT
Documents & Downloads
Datasheet
Datasheet 1587735 TRU COMPONENTS 1587735 TC-R13-502MA-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587735 TRU COMPONENTS 1587735 TC-R13-502MA-05RT Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.86€ 13.38*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























