
Technical specifications
- Product type
Pushbutton
- Functions
latch
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
10.4 mm
- Durability
1000000
- Recess diameter
22 mm
- Recess depth
40.5 mm
- Electrical lifespan
50000
IP65
- Content
1 pc(s)
- Board thickness (max.)
8 mm
- Type
GQ22-11ZE/B/12V/A
Documents & Downloads
Datasheet
Datasheet 2357055 TRU COMPONENTS TC-9428220 GQ22-11ZE/B/12V/A Pushbutton 250 V AC 3 A 1 x Off/On latch Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357055 TRU COMPONENTS TC-9428220 GQ22-11ZE/B/12V/A Pushbutton 250 V AC 3 A 1 x Off/On latch Blue IP65 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 17.63*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















