• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 232289 Phase modifier 63 A 690 V 1 pc(s)

Image similar
Product type
Phase modifier
Nominal voltage
690 V
Operating voltage
690 V
Number of pins
3
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 3
  • Electrical connection type: Fork
  • Dimensioning surge voltage: 6 kV
  • Suitable for number of devices: 3
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Division dimension 45 mm
Nominal voltage

690 V

Product type

Phase modifier

Operating voltage

690 V

Number of pins

3

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Length

135 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306554 Eaton 232289 Phase modifier 63 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2306554 Eaton 232289 Phase modifier 63 A 690 V 1 pc(s)

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)