• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 248433 Z-AHK Auxiliary switch 230 V AC

Image similar
Product type
Auxiliary switch
Number of pins
2
RoHS-compliant
Yes
Dim
(W x H x D) 50 x 100 x 150 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Number of contacts as NC contact: 1 Number
  • of contacts as NO contact: 1
  • Width (TE): 0.5 Suitable
  • for max. number of poles of the main contact unit (total): 2
  • Device assembly: universal
Product type

Auxiliary switch

Number of pins

2

RoHS-compliant

Yes

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Nominal voltage

230 V AC

Width

50 mm

Height

100 mm

Depth

150 mm

Switch/button features

universal

Weight

40 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307206 Eaton 248433 Z-AHK Auxiliary switch 230 V AC

User & Safety Instructions

User & Safety Instructions 2307206 Eaton 248433 Z-AHK Auxiliary switch 230 V AC

More interesting products

(*All information is plus legal VAT)