
Image similar
Circuit breaker
3
Yes
160 A
160 A
Black
1 pc(s)
690 V
105
185 mm
142 mm
0 kW
0
0
160 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Screw connection
TRUE
Rocker lever
TRUE
FALSE
TRUE
90 kW
3.5 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
not relevant
Datasheet 2307140 Eaton 266005 PN2-160 Circuit breaker 160 A 690 V
User & Safety Instructions 2307140 Eaton 266005 PN2-160 Circuit breaker 160 A 690 V