
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- rated insulation voltage UI: 440 V
- Width in division units: 1
- mounting depth: 70.5 mm
- Energy limitation class: 3 Frequency: 50 - 60 Hz Protection class (IP): IP20 Overvoltage category: 3 Ambient temperature during operation:
- -25 °C - +75 °C
- Pollution degree: 2
- additional devices possible: Yes
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Factory colour
Multicolour
- Content
1 pc(s)
- Switch-off capacity
15 kA
- Nominal voltage
230 V AC
AC
70.5 mm
0.5 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
1.7 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306853 Eaton 278544 FAZ-C0,5/1 Circuit breaker 0.5 A 230 V AC
User & Safety Instructions
User & Safety Instructions 2306853 Eaton 278544 FAZ-C0,5/1 Circuit breaker 0.5 A 230 V AC







































