
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Circuit breaker, 1-pole, 6kA, B, 10A
- High short-circuit strength (6 kA)
- 35mm DIN rail mounting and screw mounting
- Compatible with pin or fork type busbar
Our service for you
Technical specifications
- Nominal voltage (details)
240 V AC
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
White
- Dim
(W x H x D) 18 x 85 x 77 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Nominal voltage
240 V AC
- Width
18 mm
- Height
85 mm
- Depth
77 mm
- Type
1pole B 10A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220438 Sygonix SY-6440876 SYG-MCB 1P/B10/6KA Circuit breaker 1-pin 10 A 240 V AC
Warranty Terms
Warranty Terms 3220438 Sygonix SY-6440876 SYG-MCB 1P/B10/6KA Circuit breaker 1-pin 10 A 240 V AC
Description
Features
- Tested according to DIN EN 60898-1 (VDE 0641-11)
- Rated current: 10A
- Rated voltage: 240 V/AC
- Rated frequency: 50/60 Hz
- Trigger characteristics: B
- Switching capacity: 6000 A
- Number of poles: 1
- Electrical endurance: 4000 cycles
- Mechanical endurance: 10000 cycles
- Cable termination: 25 mm²
- Screw torque: 2.5 Nm
- Protection class: IP20
Scope of delivery
- Miniature circuit breaker
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.78*














































