
Image similar
Circuit breaker
1
C
Yes
3 A
3 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
15 kA
230 V AC
50 mm
100 mm
150 cm
FAZ-C3/1
0
AC
70.5 mm
3 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
1.2 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4 kV
yes
Datasheet 2306873 Eaton 278551 FAZ-C3/1 Circuit breaker 3 A 230 V AC
User & Safety Instructions 2306873 Eaton 278551 FAZ-C3/1 Circuit breaker 3 A 230 V AC