
Image similar
Circuit breaker
3
C
Yes
32 A
32 A
1 pc(s)
15 kA
400 V AC
0
AC
70.5 mm
32 A
400 V
50-60 Hz
C
440 V
3
3
2
3
FALSE
11.5 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
4 kV
yes
Datasheet 2306876 Eaton 278876 FAZ-C32/3 Circuit breaker 32 A 400 V AC
User & Safety Instructions 2306876 Eaton 278876 FAZ-C32/3 Circuit breaker 32 A 400 V AC