• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 286054 FAZ-XHIN11 Auxiliary switch 6 A 230 V AC

Image similar
Product type
Auxiliary switch
Number of pins
2
Nominal current - rounded value
6 A
RoHS-compliant
Yes
Nominal current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of contacts as NC contact: 1
  • Number of contacts as NO contact: 1
  • Width (TE): 0.5
  • Suitable for max. number of poles of the main contact unit (total): 2
  • Device assembly: universal
Product type

Auxiliary switch

Number of pins

2

RoHS-compliant

Yes

Nominal current - rounded value

6 A

Nominal current

6 A

Factory colour

Multicolour

Dim

(L x W x H) 80 x 8.8 x 75.5 mm

Content

1 pc(s)

Nominal voltage

230 V AC

Width

8.8 mm

Height

75.5 mm

Length

80 mm

Switch/button features

universal

Weight

0

AC

230 V

0.5

3 A

0

Universal

1

1

0

FALSE

2

0 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306892 Eaton 286054 FAZ-XHIN11 Auxiliary switch 6 A 230 V AC

User & Safety Instructions

User & Safety Instructions 2306892 Eaton 286054 FAZ-XHIN11 Auxiliary switch 6 A 230 V AC

More interesting products

(*All information is plus legal VAT)