
Number (Package size 3 pc(s))
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Fuse link 35NHG02B
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
D02
- Content
3 pc(s)
- Nominal current
35 A
- Nominal current - rounded value
35 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Size
D02
- Nominal voltage
500 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622295 Eaton 35NHG02B NH fuse with blown fuse indicator Fuse size = D02 35 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622295 Eaton 35NHG02B NH fuse with blown fuse indicator Fuse size = D02 35 A 500 V 3 pc(s)
Information
Information 2622295 Eaton 35NHG02B NH fuse with blown fuse indicator Fuse size = D02 35 A 500 V 3 pc(s)
Description
Dual display systemBussman's patented dual display provides a clear display and provides an extremely reliable local and remote* display. This reduces the time and cost of replacing backup operations.* Using an optional microswitchLow power lossBussmann's "Low Watts Loss" (low loss of current) fuse inserts reduce the general operating costs as well as carbon emissions through lower energy consumption and less heat transfer to the devices.Worldwide legal complianceBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.
This text is machine translated.
This text is machine translated.
































