Performance category according to IEC 60282-1: Subrange
With percussion detector: Yes
DIN standard
Trigger specs: Other
Installation technology: Air
Product type
Fuse holder inset
Dim
(Ø x L) 51 mm x 537 mm
Content
1 pc(s)
Nominal current
10 A
Nominal current - rounded value
10 A
Switch-off capacity
35.5 kA
Length
537 mm
(Ø)
51 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795745 Eaton 36TDQSJ10 Fuse holder inset 10 A 1 pc(s)
Description
Fuse, fuse link, medium voltage, 10 A, AC 36 kV, 2 in., 51 x 537 mm, buffer, DIN, with impact detector, transformer protection, For indoor or outdoor use, DIN 43625, VDE 0670 Part 4, VDE 0670 Part 402, IEC 60282-1, breaking capacity 35.5 kA
Fuse, fuse link, medium voltage, 10 A, AC 36 kV, 2 in., 51 x 537 mm, buffer, DIN, with impact detector, transformer protection, For indoor or outdoor use, DIN 43625, VDE 0670 Part 4, VDE 0670 Part 402, IEC 60282-1, breaking capacity 35.5 kA