• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 36TDQSJ16 Fuse holder inset 16 A 1 pc(s)

EAN:
Part number:
Item no:
Product type
Fuse holder inset
Nominal current - rounded value
16 A
Dim
(Ø x L) 51 mm x 537 mm
Content
1 pc(s)
Nominal current
16 A
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated current 16 A
  • Rated voltage: 36 kV
  • Voltage type AC
  • Rated frequency 50 Hz
  • Switch-off capacity 35.5 kA
  • Operating class according to IEC 60269: Other
  • Application: Primary side transformer protection
  • Length: 537 mm
  • Diameter 51 mm
  • Performance category according to IEC 60282-1: Subrange
  • With percussion detector: Yes
  • DIN standard
  • Trigger specs: Other
  • Installation technology: Air
Product type

Fuse holder inset

Dim

(Ø x L) 51 mm x 537 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

35.5 kA

Length

537 mm

(Ø)

51 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795746 Eaton 36TDQSJ16 Fuse holder inset 16 A 1 pc(s)

Description

Fuse, fuse link, medium voltage, 16 A, AC 36 kV, 2 in., 51 x 537 mm, buffer, DIN, with impact detector, transformer protection, For indoor or outdoor use, DIN 43625, VDE 0670 Part 4, VDE 0670 Part 402, IEC 60282-1, breaking capacity 35.5 kA

This text is machine translated.