• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 9SXEBM180RT 19" UPS battery pack Compatible with (UPS): Eaton 9SX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" UPS battery pack

Compatible with

Eaton 9SX

Width

440 mm

Height

130 mm

Depth

645 mm

Weight

68 kg

Technology

Lead

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362718 Eaton 9SXEBM180RT 19" UPS battery pack Compatible with (UPS): Eaton 9SX

Description

Battery extension module for 9SX models

This text is machine translated.