• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Bottom part 375 x 250 Plastic Grey 1 pc(s)

Product type
Bottom part
Material
Plastic
IP rating
IP65
IK10
Width
375 mm
Height
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bottom part

Material

Plastic

IP65

IK10

Factory colour

Grey

Type

Surface-mounted, with cover

Width

375 mm

Height

250 mm

Compatible with (details)

Outside use

Lightning protection

Content

1 pc(s)

Type

062655

Dim

(W x H) 375 mm x 250 mm

Manufacturer part #

062655

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818727 Eaton Bottom part 375 x 250 Plastic Grey 1 pc(s)

Description

Single housing base x, polycarbonate material, impact-resistant, smooth sides, without knockouts, for any drill size, wall thickness = 6.5 mm, RAL 7035, direct mounting on the wall without any additional accessories is possible

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.