• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton C22-L-R-24 Indicator light planar Red 24 V DC/AC 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Indicator light

Factory colour

Red

Operating voltage

24 V DC/AC

Recess diameter

22 mm

n.rel.

Dim

(Ø x H) 22.5 mm x 200 mm

Connection

Screw terminal

Weight

1000 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Depth

400 mm

(Ø)

22.5 mm

RoHS-compliant

Yes

Switch/button features

planar

IP65

IP66

IP67

Type

C22-L-R-24

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498652 Eaton C22-L-R-24 Indicator light planar Red 24 V DC/AC 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)