
Number (Package size 6 pc(s))
Total (€ 16.67 / piece)
€ 99.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Top hat DIN rail mounting
- Product type
Fuse holder
- Number of pins
1
- Content
6 pc(s)
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Model
1-phase
- Nominal voltage
690 V
690 V
DIN rail
TRUE
51.5 mm
1
1.5
IP20
FALSE
FALSE
14x51 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622049 Eaton CH141DU Fuse holder 1-phase 1-pin 50 A 690 V 6 pc(s)
User & Safety Instructions
User & Safety Instructions 2622049 Eaton CH141DU Fuse holder 1-phase 1-pin 50 A 690 V 6 pc(s)
Information
Information 2622049 Eaton CH141DU Fuse holder 1-phase 1-pin 50 A 690 V 6 pc(s)
Description
Fuse holder, low voltage, 50 A, AC 690 V, 14 x 51 mm, 1P, IEC, replaces CH141B
This text is machine translated.
This text is machine translated.































