
Eaton CHCC1DIU Fuse holder 1-phase Suitable for Micro fuse 10.3 x 38 mm 1-pin 30 A 600 V 12 pc(s)
Technical specifications
- Type
Top hat DIN rail mountingWith blown fuse indicator
- Product type
Fuse holder
- Number of pins
1
- Dim
(L x W) 38 mm x 10 mm
- Content
12 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Model
1-phase
- Nominal voltage
600 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Length
38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622502 Eaton CHCC1DIU Fuse holder 1-phase Suitable for Micro fuse 10.3 x 38 mm 1-pin 30 A 600 V 12 pc(s)
User & Safety Instructions
User & Safety Instructions 2622502 Eaton CHCC1DIU Fuse holder 1-phase Suitable for Micro fuse 10.3 x 38 mm 1-pin 30 A 600 V 12 pc(s)
Information
Information 2622502 Eaton CHCC1DIU Fuse holder 1-phase Suitable for Micro fuse 10.3 x 38 mm 1-pin 30 A 600 V 12 pc(s)
Description
This text is machine translated.






























