
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Number of digital outputs: 8
- Number of HW interfaces other: 2
- Expandable: Yes
- Expansion device: Yes
- Front installation possible: No.
- Basic unit: No.
- With relay output: Yes
- Switching current: 5 A
- Product type
PLC add-on module
- Type
EASY-E4-AC-16RE1P
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of relay outputs (max.)
8
- Type
Input/output extension
- Min. operating voltage
85 V
- Operating voltage
85 - 264 V
- Max. operating voltage
264 V
- Height
90 mm
- Length
58 mm
- Width
71.5 mm
IP20
- Dim
(L x W x H) 58 x 71.5 x 90 mm
- Display
No
- Manufacturer part #
197515
- Connection
Push-in
- Fitting type (details)
Mounting rail;Wall/direct mounting
- Real-time clock
No
- Week/year timer
No
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306776 Eaton EASY-E4-AC-16RE1P 197515 PLC add-on module
User & Safety Instructions
User & Safety Instructions 2306776 Eaton EASY-E4-AC-16RE1P 197515 PLC add-on module


























