
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Number of HW interfaces other: 2
- Expandable: Yes
- Expansion device: Yes
- Front installation possible: No.
- Basic unit: No.
- With relay output: No.
- Switching current: 0.5 A
- Product type
PLC add-on module
- Type
EASY-E4-DC-6AE1P
- No. of analogue inputs
4
- No. of analogue outputs
2
- No. of inputs (max.)
4
- No. of outputs (max.)
2
- Type
Input/output extension
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
90 mm
- Length
58 mm
- Width
35.5 mm
IP20
- Dim
(L x W x H) 58 x 35.5 x 90 mm
- Display
No
- Manufacturer part #
197516
- Connection
Push-in
- Fitting type (details)
Mounting rail;Wall/direct mounting
- Real-time clock
No
- Week/year timer
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306782 Eaton EASY-E4-DC-6AE1P 197516 PLC add-on module
User & Safety Instructions
User & Safety Instructions 2306782 Eaton EASY-E4-DC-6AE1P 197516 PLC add-on module


























