
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- Number of digital outputs: 4
- Number of hardware interfaces Industrial Ethernet: 1
- Number of HW interfaces other: 1
- Expandable: Yes
- Expansion device: No.
- Front installation possible: Yes
- Basic unit: Yes
- With relay output: Yes
- Switching current: 8 A
- Product type
Relay
- Type
EASY-E4-UC-12RC1P
- No. of analogue inputs
4
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
4
- No. of relay outputs (max.)
4
- Type
Control relay
- Min. operating voltage
20.4 V AC
12.2 V DC
- Operating voltage
20.4, 12.2 - 28.8 V
- Max. operating voltage
28.8 V
- Height
90 mm
- Length
58 mm
- Width
71.5 mm
IP20
- Dim
(L x W x H) 58 x 71.5 x 90 mm
- Display
Yes
- Manufacturer part #
197504
- Fitting type (details)
Mounting rail;Wall/direct mounting
- Real-time clock
Yes
- Week/year timer
Yes
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306784 Eaton EASY-E4-UC-12RC1P 197504 Relay
User & Safety Instructions
User & Safety Instructions 2306784 Eaton EASY-E4-UC-12RC1P 197504 Relay
Conformity certificate
Conformity certificate 2306784 Eaton EASY-E4-UC-12RC1P 197504 Relay
Description
Electronic control relayRated operating voltage 12VDC , 24VDC or 24VAC8 digital inputs with 12 VDC, 24 VDC or 24 VACOf these, 4 inputs can also be used as analogueue inputs and 4 inputs as high-speed counters4 relay outputs for 12 - 250 VAC or 12 - 240 VDCwith DisplayReal-time clockWith Ethernet interfaceCan be extended with the digital input/output extensions of the easyE4 series using the easy-E4-CONNECT1 connection plug (Article Y7-197225)Can be extended with EASY-COM-... communication modulesPush-in terminals
This text is machine translated.
This text is machine translated.
























