
Number (Package size 10 pc(s))
Total (€ 58.50 / piece)
€ 585.00
incl. VAT
14-day return policy included
Technical specifications
- Type
safe from mistake, slow-blow
- Product type
Fuse holder inset
- Number of pins
1
- Dim
(L x W) 38 mm x 10 mm
- Content
10 pc(s)
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
200 kA
- Nominal voltage
500 V
- Width
10 mm
- Length
38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622540 Eaton FNQ-2 Fuse holder inset 1-pin 2 A 500 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622540 Eaton FNQ-2 Fuse holder inset 1-pin 2 A 500 V 10 pc(s)
Information
Information 2622540 Eaton FNQ-2 Fuse holder inset 1-pin 2 A 500 V 10 pc(s)
Description
Fuse holder, low voltage, 2 A, AC 500 V, 200 kA, 10 x 38 mm, 13⁄32 x 1-1⁄2 inch, supplementary, UL, color-coded, slow-blow
This text is machine translated.
This text is machine translated.





























