
Number (Package size 10 pc(s))
Total (€ 62.90 / piece)
€ 629.00
incl. VAT
Only 6 Set(s) available
Technical specifications
- Type
safe from mistake, slow-blow
- Product type
Fuse holder inset
- Number of pins
1
- Dim
(L x W) 38 mm x 10 mm
- Content
10 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Switch-off capacity
200 kA
- Nominal voltage
600 V
- Width
10 mm
- Length
38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622566 Eaton FNQ-R-3 Fuse holder inset 1-pin 3 A 600 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622566 Eaton FNQ-R-3 Fuse holder inset 1-pin 3 A 600 V 10 pc(s)
Information
Information 2622566 Eaton FNQ-R-3 Fuse holder inset 1-pin 3 A 600 V 10 pc(s)
Description
Fuse holder, low voltage, 3 A, AC 600 V, 200 kA, 10 x 38 mm, 13⁄32 x 1-1⁄2 inch, CC, UL, distortion-proof, slow-blow
This text is machine translated.
This text is machine translated.





























