
Technical specifications
- Number of analogue outputs: 1
- Number of analogue inputs: 2
- Number of digital outputs: 1
- Number of digital inputs: 4
- Number of hardware interfaces serial RS-485: 1
- Type of converter: U-converter
- braking chopper integrated: Yes
- Use in industrial applications permitted: Yes
- Use in residential and commercial areas permitted: Yes
- Max. Output frequency 500 Hz
- Max. Output voltage: 500 V
- with control element: Yes
- with PC connection: Yes
- Mains voltage: 380 - 480 V
- supports protocol for CAN: Yes
- supports protocol for DeviceNet: No
- supports protocol for Ethernet/IP: Yes
- supports protocol for MODBUS: Yes
- supports protocol for PROFIBUS: No
- supports protocol for PROFINET IO: No
- supports protocol for other bus systems: Yes
- Product type
Frequency inverter
- Output rating (max.)
15 kW
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Network
3-phase
- Frequency range
50 Hz - 60 Hz
- Nominal current
30 A
- Depth
211 mm
- Height
418.5 mm
- Width
173 mm
IP20
- Type
DC1-34030FB-A20CE1
- Dim
(W x H x D) 173 x 418.5 x 211 mm
- Manufacturer part #
185780
173 mm
418.5 mm
211 mm
607 W
TRUE
4
1
2
1
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
TRUE
0
U converter
3
3
TRUE
TRUE
TRUE
500 Hz
15 kW
15 kW
10 %
10 %
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
500 V
30 A
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307244 Eaton Frequency inverter DC1-34030FB-A20CE1 15 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2307244 Eaton Frequency inverter DC1-34030FB-A20CE1 15 kW 3-phase























