• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Frequency inverter DC1-349D5FB-A20CE1 4 kW 3-phase 400 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Input voltage

400 V

Product type

Frequency inverter

Output rating (max.)

4 kW

Max. frequency

62 Hz

Min. frequency

48 Hz

Network

3-phase

Frequency range

48 Hz - 62 Hz

Nominal current

9.5 A

Depth

152 mm

Height

231 mm

Width

107 mm

IP20

Type

DC1-349D5FB-A20CE1

Filter class

C3

Dim

(L x W x H) 152 x 107 x 231 mm

Manufacturer part #

185755

Filter class/protection level

C1, C2, C3

Length

152 mm

Output voltage

400 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343628 Eaton Frequency inverter DC1-349D5FB-A20CE1 4 kW 3-phase 400 V

User & Safety Instructions

User & Safety Instructions 1343628 Eaton Frequency inverter DC1-349D5FB-A20CE1 4 kW 3-phase 400 V

Information

Information 1343628 Eaton Frequency inverter DC1-349D5FB-A20CE1 4 kW 3-phase 400 V

Information 1343628 Eaton Frequency inverter DC1-349D5FB-A20CE1 4 kW 3-phase 400 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 829.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)