
Number
Total (€ 7,215.00 / piece)
€ 7,215.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
Technical specifications
- Product type
Frequency inverter
- Type
DG1-34140FB-C21C
- Filter class
C2
- Manufacturer part #
Y7-9702-5006-00P
460
1135 mm
521 mm
TRUE
8
1
2
2
FALSE
1
0
0
1
0
0
0
1
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-500 V
50/60 Hz
TRUE
0
U converter
3
3
TRUE
TRUE
TRUE
400 Hz
75 kW
90 kW
10 %
10 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
140 A
TRUE
1
- UKCA
not relevant
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 2622521 Eaton Frequency inverter DG1-34140FB-C21C
User & Safety Instructions
User & Safety Instructions 2622521 Eaton Frequency inverter DG1-34140FB-C21C
Information
Information 2622521 Eaton Frequency inverter DG1-34140FB-C21C
Information 2622521 Eaton Frequency inverter DG1-34140FB-C21C
Description
Description
Demand more flexibility. Eaton's PowerXL DG1 all-purpose drives are designed for today's demanding commercial and industrial applications. With an industry-leading energy efficiency algorithm, high short-circuit current, and robust design, the DG1 offers customers increased efficiency, safety, and reliability.Core functions of the universal VFD PowerXL DGEase of use : Easy Startup Wizard, PC Tool software, four built-in applications, diagnostics, local/remote control button, Removable keyboard with copy/paste functionSpace-saving : compact size, open type 12 option, integrated communication and I/O.Energy optimization : active energy control algorithm, 5% DC reactor, input overvoltage protection, built-in EMI/RFI filterReliability : designed for high overload (CT) and low overload (VT), circuit boards coated in conformity, brake chopper circuit, durable metal power unit, 50 °C rating (60 °C power reduction), removable keyboard, IP54 protection ratingCertifications : UL, CE, cUL, RoHS, C-Tick
This text is machine translated.
This text is machine translated.
Description
Description
Demand more flexibility. Eaton's PowerXL DG1 all-purpose drives are designed for today's demanding commercial and industrial applications. With an industry-leading energy efficiency algorithm, high short-circuit current, and robust design, the DG1 offers customers increased efficiency, safety, and reliability.Core functions of the universal VFD PowerXL DGEase of use : Easy Startup Wizard, PC Tool software, four built-in applications, diagnostics, local/remote control button, Removable keyboard with copy/paste functionSpace-saving : compact size, open type 12 option, integrated communication and I/O.Energy optimization : active energy control algorithm, 5% DC reactor, input overvoltage protection, built-in EMI/RFI filterReliability : designed for high overload (CT) and low overload (VT), circuit boards coated in conformity, brake chopper circuit, durable metal power unit, 50 °C rating (60 °C power reduction), removable keyboard, IP54 protection ratingCertifications : UL, CE, cUL, RoHS, C-Tick
This text is machine translated.
This text is machine translated.





















