• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton GM Home & Building Floor mounting single eMobility base (1 wall box)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eaton GM home & building column for floor mounting from a wall box

  • Column for floor mounting of a Wallbox
  • Stainless steel with 1 angles for storing the charging cable
  • Suitable for 1 Wallbox from the GM Home and Buiding assortment

Technical specifications

Product type

eMobility base (1 wall box)

IK10

Width

280 mm

Height

1498 mm

Depth

181 mm

Weight

11.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3386649 Eaton GM Home & Building Floor mounting single eMobility base (1 wall box)

User & Safety Instructions

User & Safety Instructions 3386649 Eaton GM Home & Building Floor mounting single eMobility base (1 wall box)

Description

Eaton green motion building, Eaton green motion home, floor mounting, dual unit, IK10, stainless steel.

This text is machine translated.

System requirements

  • GM Home or Building Wallbox

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)