
Number (Package size 10 pc(s))
Total (€ 47.50 / piece)
€ 475.00
incl. VAT
Only 9 Set(s) available
Technical specifications
- Type
mix-up-safe, super-quick-acting
- Product type
Fuse holder inset
- Number of pins
1
- Dim
(L x W) 38 mm x 10 mm
- Content
10 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Switch-off capacity
200 kA
- Nominal voltage
600 V
- Width
10 mm
- Length
38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622559 Eaton KTK-R-30 Fuse holder inset 1-pin 30 A 600 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622559 Eaton KTK-R-30 Fuse holder inset 1-pin 30 A 600 V 10 pc(s)
Information
Information 2622559 Eaton KTK-R-30 Fuse holder inset 1-pin 30 A 600 V 10 pc(s)
Description
Fuse link, low voltage, 30 A, 600 V AC, 200 kA, 10 x 38 mm, CC, UL, reverse polarity protected, super-fast
This text is machine translated.
This text is machine translated.






























