• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton LSR-S02-1-I/TKG Safety button, Door switch 500 V 6 A Rotary lever IP65 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 0 W.
  • Power loss per pole, current-dependant [PVID]: 0.13 W.
  • Static power loss, current independant [PVS]: 0 W.
  • Loss rating [PvE]: 0 W.
  • Type identifier: LSR
  • Rated operating current [IE]: 0.3 A.
  • Connection cross-sections: 1 x (0.5 - 1.5)2 x (0.5 - 1.5) mm2
  • Output electronic: no.
  • Equipment: Complete unit
  • Rated operating current IE at AC-15, 125 V: 6 A.
  • Rated operating current IE at AC-15, 230 V: 6 A.
  • Rated operating current IE at AC-15, 24 V: 6 A.
  • Rated operating current IE at DC-13, 125 V: 0.3 A.
  • Rated operating current IE at DC-13, 230 V: 0 A.
  • Rated operating current IE at DC-13, 24 V: 3 A.
  • Rated surge voltage resistance [Uimp]: 6000 V AC
  • Operating frequency [switching cycles/h]: ≦ 1800
  • Housing design: Square
  • Climatic resistance: Humidity heat, constant according to IEC 60068-2-78, humidity heat, cyclic according to IEC 60068-2-30
  • Short-circuit resistance according to IEC/EN 60947-5-1: 6 A GG/GL
  • Mains frequency: Max. 400 Hz
  • Switching function: Slow-acting switch
  • Shock resistance (half-sine pulse 20 ms): 25 g
  • Repeat accuracy ± 0.02 mm
  • Forced opening: Yes
  • 1 kA conditional short circuit current
Product type

Safety button

Connection

Screws

Operation type

Rotary lever

Switching voltage

500 V

Switching current (max.)

6 A

Contact type

2 breakers

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

Durability

>1 x 10 6 cycles

Material

Plastic

Dim. (add. text)

Casing

Width

30 mm

Type

LSR-S02-1-I/TKG

Content

1 pc(s)

Dim

(L x W x H) 32 x 30 x 91 mm (Casing)

RoHS-compliant
Height

91 mm

Length

32 mm

Documents & Downloads

Datasheet

Datasheet 703448 Eaton LSR-S02-1-I/TKG Safety button, Door switch 500 V 6 A Rotary lever IP65 1 pc(s)

Information

Information 703448 Eaton LSR-S02-1-I/TKG Safety button, Door switch 500 V 6 A Rotary lever IP65 1 pc(s)

Description

Hints

Wago cage clamp is a registered trademark of the company contact technology.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.