
Technical specifications
- SWITCHING VOLTAGE: AC-15: 230 V/6 A; 400 V/4 A; 500 V/2 A; DC-13: 24 V/3 A; 110 V/0.8 A; 220V/0.3 A
- Connection cross-sections: 0.5 - 1.5 mm2
- Rated insulation voltage [UI]: 500 V Rated surge voltage strength [Uimp]: 6000 V/AC
- Climatic resistance: Humidity heat, constant, according to IEC 60068-2-78 / humidity heat, cyclic, according to IEC 60068-2-30
- Ambient temperature -25 - +70 °C
- Overvoltage category/pollution degree III/3
- Electrical connection type: Screw connection
- Operating frequency [switching cycles/h]: ≦ 3600
- Operating force ≦ 510 N.
- Max. Short-circuit protection device 10 A.
- Packaging type
Piece
- Product type
Contact
- Connection
Screw terminal
- Functions
Contact
- Contact type
1 breaker
1 maker
- Switching voltage
230 V AC
400 V AC
500 V AC
24 V DC
110 V DC
220 V DC
- Switching current (max.)
6 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
37.2 mm
- Durability
5 x 106 cycles
- Electrical lifespan
1.2 x 106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 45 mm x 37.2 mm
- Switching current (inductive)
6 A
- Type
M22-AK11
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611251 Eaton M22-AK11 Contact 1 breaker, 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 1611251 Eaton M22-AK11 Contact 1 breaker, 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(s) Piec






























