• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-LC-W Illuminated alerter planar White 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection cross-sections: 0.5 - 1.5 mm2
  • Number of built-in indicator lights: 1
  • Lens design: Flat
  • Design: Flat
  • Design of the lens: Round
  • Rated insulation voltage [UI]: 250 V.
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Lens color: White
  • Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
  • Ambient temperature -25 - +70 °C
  • Front ring material: Plastic
Packaging type

Piece

Product type

Illuminated alerter

Type

Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder

Factory colour

White

Recess diameter

22.5 mm

n.rel.

Dim

(Ø x H) 22.5 mm x 22.5 mm

Front panel max.

29. 7 mm

Content

1 pc(s)

Width

0 mm

Height

22.5 mm

(Ø)

22.5 mm

Switch/button features

planar

IP66

IP67

IP69

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

M22-LC-W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133727 Eaton M22-LC-W Illuminated alerter planar White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133727 Eaton M22-LC-W Illuminated alerter planar White 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)