• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-LH-R Illuminated alerter high Red 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Conductor cross-sections: 0.5 - 1.5 mm2
  • Conductor cross-sections: 0.5 - 1.5 mm2
Packaging type

Piece

Product type

Illuminated alerter

Factory colour

Red

Recess diameter

22.5 mm

n.rel.

Dim

(Ø) 29.7 mm

Weight

0

Content

1 pc(s)

(Ø)

29.7 mm

Switch/button features

high

IP67

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

M22-LH-R

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2132588 Eaton M22-LH-R Illuminated alerter high Red 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)