• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM3-XR24-30DC Remote switch 1 pc(s) Piece

Image similar
Product type
Remote switch
Packaging type
Piece
Type
NZM3-XR24-30DC
Type
2
Control voltage (min.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,525.00 / piece)
€ 1,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version of the switching drive: Motor drive
Packaging type

Piece

Product type

Remote switch

Type

NZM3-XR24-30DC

Type

2

Control voltage (min.)

24 V DC

Control voltage (max.)

30 V DC

Control voltage range

24 - 30 V DC

Compatible with

Eaton

Content

1 pc(s)

RoHS-compliant

Yes

0-0 V

0-0 V

24-30 V

Motor drive

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306981 Eaton NZM3-XR24-30DC Remote switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306981 Eaton NZM3-XR24-30DC Remote switch 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)